Littelfuse IXTH48N65X2

IXTH48 Series 650 V 48 A Through Hole X2-Class Power MOSFET - TO-247-3
$ 6.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTH48N65X2.

IHS

Datasheet6 pages8 years ago
Datasheet5 pages8 years ago

Newark

Littelfuse SCT

TME

Future Electronics

Inventory History

3 month trend:
+9.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 54 A, 77 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 54A, 68mΩ
STMicroelectronicsSTW58N65DM2AG
Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET in a TO-247 package
STMicroelectronicsSTW58N60DM2AG
Mosfet, Aec-Q101, N-Ch, 600V, 50A, 360W Rohs Compliant: Yes |Stmicroelectronics STW58N60DM2AG

Descriptions

Descriptions of Littelfuse IXTH48N65X2 provided by its distributors.

IXTH48 Series 650 V 48 A Through Hole X2-Class Power MOSFET - TO-247-3
Preliminary Technical Information | MOSFET N-CH 650V 48A TO-247
Trans MOSFET N-CH 650V 48A 3-Pin(3+Tab) TO-247
X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, TO-247, RoHS
Littelfuse SCT
MOSFET, Single - N-Channel, 650V, 48A, 660W, TO-247
Discmsft Nchultrajnctn X2Class To-247Ad/Tube |Littelfuse IXTH48N65X2
MOSFET, N-CH, 650V, 48A, TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 48A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.065ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Powe
N-ch X2 Series MOSFET 650V 48A TO-247
Power Field-Effect Transistor, 48A I(D), 650V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
IXYS NMOS X2-Class, Vds=650 V, 48 A, TO-247, , 3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN