Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH077N65F-F155

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 54 A, 77 mΩ, TO-247
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH077N65F-F155.

IHS

Datasheet10 pages2 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+25.68%

CAD Models

Download onsemi FCH077N65F-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFCH072N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 52 A, 72 mΩ, TO-247
Mosfet, N-Ch, 650V, 47A, To-247Ac; |Vishay SIHG47N65E-GE3
Trans MOSFET N-CH 600V 47A 3-Pin(3+Tab) TO-247AC
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-247
STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
STMicroelectronicsSTW58N65DM2AG
Automotive-grade N-channel 650 V, 0.058 Ohm typ., 48 A MDmesh DM2 Power MOSFET in a TO-247 package

Descriptions

Descriptions of onsemi FCH077N65F-F155 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 54 A, 77 mΩ, TO-247
MOSFET N-CH 650V 54A TO247 / N-Channel 650 V 54A (Tc) 481W (Tc) Through Hole TO-247-3
Power Field-Effect Transistor, 54A I(D), 650V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
481W(Tc) 20V 5V@5.4mA 164nC@ 10 V 1individualNChannel 650V 77mΩ@ 27A,10V 54A 7.109nF@100V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
Aluminum Electrolytic Capacitors 220μF Radial, Can - SMD ±20% Tape & Reel (TR) HB 0.228 5.80mm Surface Mount Automotive 82mA Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5.8mm) SMD 82mA 2000h 105C T/R
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH077N65FF155
  • FCH077N65F_F155