Littelfuse DSEI2X161-12P

Rectifier Diode, 1 Phase, 2 Element, 128A, 1200V V(RRM), Silicon
$ 43.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEI2X161-12P.

IHS

Datasheet3 pages3 years ago
Datasheet1 page23 years ago

Newark

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+1051%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH200W04TV1
Rectifier Diode, 400 V, 200 A, 1.9 V, Dual Isolated RoHS Compliant: Yes
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
Modules Rectifiers - MTP BRIDGE
Diode Rectifier Bridge Single 1.6KV 100A 7-Pin
MicrochipAPTDF60H601G
Pm-Diode-Fred-D-Sp1 Rohs Compliant: Yes |Microchip Technology APTDF60H601G

Descriptions

Descriptions of Littelfuse DSEI2X161-12P provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 128A, 1200V V(RRM), Silicon
DSEI Series 1200 Vrrm 2 X 128 A 1.9 Vf Epitaxial Diode - ECO-PAC2
IXYS SEMICONDUCTOR DSEI2X161-12P DIODE, RECT, 1200V, 2X128A, ECO-PAC2
Diode Switching 1.2KV 128A 12-Pin ECO-PAC 2
1.2KV 1.32KA 40ns 12mA 128A parallel 51mm*34.3mm*9mm
DIODE, RECT, 1200V, 2X128A, ECO-PAC2; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 128A; Forward Voltage VF Max: 1.9V; Diode Module Configuration: Dual Isolated; Product Range: DSEI2 Series; SVHC: No SVH

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN