ITW Switches 19N402

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Panel Mount
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITW Switches 19N402.

IHS

Datasheet4 pages14 years ago

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
+13.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8531MZQE2
Pushbutton Switch SPST-NO OFF-(ON) 1A 120VAC 28VDC Rear Panel Mount
C&K Components8551TZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM.
Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
C&K Components8551MZQE2
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM
APEM1213A2
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Quick Connect/solder Terminal, Panel Mount-threaded
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR

Descriptions

Descriptions of ITW Switches 19N402 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 3A, 28VDC, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Plunger Solder 5A 250VAC 28VDC 2N Screw Mount
Electromechanical Switch Sub-Miniature Switch SPDT
MICROSWITCH, V4, PLUNGER; Series:19N; Switch Case:Nylon 4.6; Actuator Type:Plunger; Max Operating Force:2N; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:5A; Max Contact ;RoHS Compliant: Yes
MICROSWITCH, V4, PLUNGER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Switch Operation:On-(On); Operating Force Max:2N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Plunger; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Current Rating:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Differential Travel Max:0.2mm; External Depth:6.35mm; External Length / Height:11.1mm; External Width:19.9mm; Fixing Centres:9.53mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Force:2N; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pre-travel:1.2mm; Release Force:0.27N; Series:19N; Switch Case:Nylon 4.6; Switch Operation:On-(On); Terminal Type:Solder

Manufacturer Aliases

ITW Switches has several brands around the world that distributors may use as alternate names. ITW Switches may also be known as the following names:

  • ITW SWITCH
  • ITW Switches (Licon/Chicago Switch/UID-RCL)
  • ITW LUMEX SWITCH
  • ITW SWITCHES (LICON/CHICAGO SWITCH/UID-R
  • ITW Switches / Licon
  • ITWSW