APEM 1213A2

APEM Black Pushbutton Switch, Panel Mount, Momentary, 12.2mm Hole, No Indicator, SPST
$ 4.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 1213A2.

IHS

Datasheet7 pages15 years ago

Farnell

Master Electronics

Factory Futures

TME

Inventory History

3 month trend:
+19.05%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2010-11-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

APEM1212A2
125VAC 24VDC Black Pushbutton Switch SPST-NC Panel Mount
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR
APEM1213C2
APEM 1213C2 Pushbutton Switch, SPST-NO, Off-(On), 125 V, 12 V, 3 A, Quick Connect, Solder
Pushbutton Switch, SPST, Off-on, Latched, Solder Terminal, Panel Mount
E-SwitchPV2F240NNM01
Round Flat Top Pushbutton Switch, SPST-NO, Off-Mom, 16mm Dia, 1M Cycles, 2A DC, Panel Mount
E-SwitchPR144C1900
PUSHBUTTON SWITCH, PR1,SPST-NO, OFF-(ON),ROUND RED ACTUATOR,16A,125VAC,.250" QC

Descriptions

Descriptions of APEM 1213A2 provided by its distributors.

APEM Black Pushbutton Switch, Panel Mount, Momentary, 12.2mm Hole, No Indicator, SPST
Pushbutton Switch, SPST, Momentary, 8A, 12VDC, Quick Connect/solder Terminal, Panel Mount-threaded
SWITCH, P/B, SPST-NO, ON-(ON),ROUND BLACK PLUNGER,8A,125VAC, SILVER, SOLDER/QC
Switch Push Button N.O. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect/Solder Lug Panel Mount
Pushbutton Switch; Product Range:1200 Series; Panel Cutout Diameter:12.2Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black; Contact Current Ac Max:8A Rohs Compliant: Yes |APEM Inc. 1213A2
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Plunger / Switching Function = OFF-(ON) / Contact Current = 4 A @ 250 VAC / Contact Current = 8 A @ 12 VDC / Contact Voltage = 250 VAC / Contact Voltage = 12 VDC / Cut Out Size (Diameter) mm = 12.2 / Legend = None / Termination Type = Blade Terminal, 6.3 x 0.8 mm, Solderable / Mounting Type = Panel Mount / Switch Material = Polyamide / Switch Colour = Black / Series = 1200 / Standards Met = NF / Standards Met = UL Listed / Standards Met = CSA

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1213A-2