ITT / Cannon ZDEA15SF0

D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Receptacle
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDEA15SF0.

Newark

Datasheet103 pages13 years ago

Inventory History

3 month trend:
-0.17%

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity6-87523-9
CONTACT RECEPTACLE, 24-20AWG, CRIMP, FEMALE SOCKET, GOLD PLATING, AMPMODU SERIES
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy

Descriptions

Descriptions of ITT / Cannon ZDEA15SF0 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Crimp Terminal, Receptacle
Hd D-Sub Shell, Rcpt, Size De, Steel; Rango De Producto:Serie Zd; Conector, Tipo:High Density D Sub; Conector, Tamaño De La Carcasa:De; Género:Receptáculo Eléctrico; Núm. De Posiciones:15; Material Del Cuerpo Del Conector:Acero |Itt Cannon ZDEA15SF0
HD D-SUB SHELL, RCPT, SIZE DE, STEEL; No. of Positions: 15Ways; Connector Type: High Density D Sub; Connector Shell Size: DE; Product Range: ZD Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: ITT Cannon ZD Series Subminiature Crimp Socket Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON