ITT / Cannon ZDCA62P

Conn High Density D-Sub PIN 62 POS 2.41mm Solder Cup ST Panel Mount 62 Terminal 1 Port
$ 25.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDCA62P.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Newark

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
ITT / CannonZDEA15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup
ITT / CannonZDBA44P
Conn High Density D-Sub PIN 44 POS 2.29mm Solder Cup ST Panel Mount 44 Terminal 1 Port
ITT / CannonZDA-A-26-P
Standard D Sub Connector, Zd* Series, Da, Plug, 26, Steel Body, Solder

Descriptions

Descriptions of ITT / Cannon ZDCA62P provided by its distributors.

Conn High Density D-Sub PIN 62 POS 2.41mm Solder Cup ST Panel Mount 62 Terminal 1 Port
ITT CANNON ZD*A SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR PLUG, 62 WAY, 2A
D Subminiature Connector, 62 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, Hole .120, Plug
CONNECTOR, SOLDER CUP, PLUG, 62 WAY; Connector Type:High Density D Sub; No. of Contacts:62; D Sub Shell Size:DC; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Mating Cycles:50; SVHC:No SVHC (20-Jun-2011); Connector Shell Size:C; Connector Type:D Sub, High Density; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; No. of Ways:62; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDCA-62P