ITT / Cannon ZDEA15P

Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon ZDEA15P.

IHS

Datasheet1 page18 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-10.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
AmphenolL777HDEG15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
ITT / CannonZDA-A-26-P
Standard D Sub Connector, Zd* Series, Da, Plug, 26, Steel Body, Solder
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40

Descriptions

Descriptions of ITT / Cannon ZDEA15P provided by its distributors.

Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Avnet Japan
D Sub Connector, Zd* Series, De, Plug, 15, Metal, Solder Rohs Compliant: Yes |Itt Cannon ZDEA15P
CONNECTOR, SOLDER CUP, PLUG, 15 WAY; Connector Type:High Density D Sub; No. of Contacts:15; D Sub Shell Size:DE; Connector Body Material:Metal; Gender:Plug; Contact Termination:Through Hole Vertical; No. of Mating Cycles:50; SVHC:No SVHC (20-Jun-2011); Connector Shell Size:E; Connector Type:D Sub, High Density; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:2A; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; No. of Ways:15; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Solder; Withstand Voltage:1000V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZDEA-15P