ITT / Cannon 031-8555-110

Connector Accessory, Contact, Copper Alloy
$ 0.535
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 031-8555-110.

Newark

Datasheet20 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-59.41%

Supply Chain

Country of OriginGermany
Introduction Date2011-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
ITT / CannonVG95234S15S
Circular Contact SKT Crimp ST Cable Mount
AmphenolAIC16-18S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 18 AWG, 20 AWG
AmphenolAIC16-16S
Circular Connector Contact, MIL-DTL-5015 Equivalent, AIB/GT, Socket, Crimp, 16 AWG, 20 AWG

Descriptions

Descriptions of ITT / Cannon 031-8555-110 provided by its distributors.

Connector Accessory, Contact, Copper Alloy
CRIMP CONTACTS MIL Sockets #16 0,75-1,5mm-
Circular Contact Socket, 18-16Awg, Crimp
ITT 031-8555-110 Female contact GR16S
CA-B CON SKT SZ 16S 18-16 AWG SILVER A36
0318555110; CA Bayonet; Circular
CONTACT SKT CRIMP 16-18AWG SILVR
CONTACT METR. #15/16S STARCL.A
SKT 16S GA CRIMP SILVER(18/16)

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0318555110