ITT / Cannon MS3102E16S-8P

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
$ 21.635
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E16S-8P.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+221%

Alternate Parts

Price @ 1000
$ 21.635
$ 7.26
Stock
191
5,088
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
5
5
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Gold, Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-5P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
ITT / CannonMS3102E14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102E22-13P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E16S-8P provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 5P SILV SLDR CUP
CONN RCPT MALE 5POS SOLDER CUP
CIRCULAR CONN, RCPT, 16S-8, BOX MOUNT; Military Specification:MIL-DTL-5015 Series; Product Range:MS3102 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:5Contacts; Circular Contact Type:Solder Pin RoHS Compliant: No

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E16S8P