ITT / Cannon MS3102E14S-5P

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 17.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E14S-5P.

IHS

Datasheet1 page4 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+144%

Alternate Parts

Price @ 1000
$ 17.04
$ 7.139
Stock
4,304
4,965
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
5
5
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
250 V
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E16S-8PX
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-5P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8PY
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3102E14S-5P provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN;CIRC;MIL-DTL-5015;RECEPT;BOX MNT;14S SZ;5 POS;#16S;PIN;SOLDER;SILVER;THREAD
Conn Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Male Pins,Receptacle,Threaded 5pin Aluminum Alloy 22A , , 30mm
CONN RCPT MALE 5P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E14S5P