Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3102E18-11P

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded

$ 21.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3102E18-11P.

IHS

Datasheet71 pages10 years ago

JRH Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-11.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / CannonMS3102E16S-8P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E16S-8PX
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8PY
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E22-13P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of Amphenol MS3102E18-11P provided by its distributors.

Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular MIL Spec Connector 5P #12 PIN CONTACTS
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol aviation connector MS-Eseries, 5core aviation plug, Rated23A
CONNECTOR MILSPEC BOX RECEPTACLE CLASS E SIZE 18 5 #12 SOLDER PIN CONTACT
Olive Drab Chromate over Cadmium Straight MIL-5015Type Non-RoHS Compliant Circular Connector 14AWG -55C~125C 23A 700V
MS3102 Box Mount Receptacles 5P #12 PIN CONTACTS
Amphenol Industrial MS3102E18-11P 航空连接器
Box mounting receptacle, E class, 5pol
Amphenol-Tuchel
CONN RCPT MALE 5P SILV SLDR CUP
CONN RECEPT 5POS BOX MNT W/PINS
PANEL MOUNT RECEPTACLE OLIVE D
CIRCULAR CONN, RCPT, SIZE 18, 5POS, BOX; Connector Type: Circular Military; Series: MIL-DTL-5015; Connector Body Material: Aluminium Alloy; Gender: Receptacle; Contact Gender: Pin; Connector Mounting: Box; Co

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 18-11P
  • MS3102E-18-11P
  • MS3102E18-11P.
  • MS3102E1811P