ITT / Cannon MS3100R14S-2P

Conn Cylindrical Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
$ 41.388
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100R14S-2P.

Newark

Datasheet1 page6 years ago
Datasheet1 page9 years ago
Datasheet24 pages15 years ago

Master Electronics

Inventory History

3 month trend:
-64.87%

Alternate Parts

Price @ 1000
$ 41.388
$ 32.265
$ 32.265
Stock
1,182
1,755
1,755
Authorized Distributors
6
4
4
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Flanges, Panel, Wall
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Amphenol Industrial97-3102A-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolMS3102A20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military RoHS Compliant: No
AmphenolMS3102E20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100R14S-2P provided by its distributors.

Conn Cylindrical Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Circular Connector, Rcpt, 14S-2, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:4; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3100R14S-2P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100R14S2P