Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3102E20-4S

Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

$ 12.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3102E20-4S.

IHS

Datasheet1 page24 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+74.79%

Alternate Parts

Price @ 1000
$ 12.47
$ 39.923
Stock
535
359
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold, Silver
Silver
Voltage Rating
1.25 kV
-
Current Rating
23 A
41 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

AmphenolMS3102R20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
AmphenolMS3102A20-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded
Amphenol Industrial97-3102A-20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolMS3102A20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4Terminal 1Port
Amphenol Industrial97-3102A-20-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-18-4S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3102E20-4S provided by its distributors.

Conn Cylindrical Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL SPEC CIR CONN, RCPT, 20-4, SOLDER; Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket; 34H5279
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector 14AWG -55C~125C 23A 1.25kV
Female Sockets,Receptacle,Threaded Solder pad 4pin Aluminum Alloy 23A silver Olive green,brown Flange mounting,panel mount 38.91mm(Length)*38.1mm(height)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E 20-4S
  • MS3102E-20-4S
  • MS3102E20-4S.
  • MS3102E204S