ITT / Cannon CA3100R14S-2P

Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 14S-2
$ 32.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100R14S-2P.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-60.96%

Alternate Parts

Price @ 1000
$ 32.265
$ 41.388
$ 41.388
Stock
1,755
1,182
1,182
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Flanges, Panel
Flanges, Panel, Wall
Flanges, Panel, Wall
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
50 V
-
-
Current Rating
22 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonCA3102E14S-2S
Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Socket, Threaded, 14S-2
ITT / CannonCA3102R14S-2S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102C14S-2P
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Box Mount Receptacle
Amphenol Industrial97-3102A-18-10P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolMS3102A20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military RoHS Compliant: No

Descriptions

Descriptions of ITT / Cannon CA3100R14S-2P provided by its distributors.

Circular Connector, CA, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 14S-2
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Wall Mount |Itt Cannon CA3100R14S-2P
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Male Pins,Receptacle,Threaded 4pin Aluminum Alloy 22A , , 46.69mm*30.18mm
CONN RCPT MALE 4POS SOLDER CUP
CIRCULAR, SIZE 14S, 4WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100R14S2P