ITT / Cannon MS3100F18-11P

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
$ 72.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F18-11P.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-60.50%

Alternate Parts

Price @ 1000
$ 72.64
$ 111.586
Stock
629
56
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
5
5
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
41 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ITT / CannonCA3102E18-11P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E18-11PX
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E14S-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Sine SystemsC09131C0051002U
Connector M16 Circular PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E16S-8PY
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F18-11P provided by its distributors.

Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN RCPT MALE 5POS SOLDER CUP
Circular Connector, Rcpt, 18-11, Flange; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:5; Circular Contact Type:Pin Soldable; Coupling Style:Roscado |Itt Cannon MS3100F18-11P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON