ITT / Cannon MS3100F14S-6P

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port
$ 45.086
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F14S-6P.

IHS

Datasheet1 page9 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-30.38%

Alternate Parts

Price @ 1000
$ 45.086
$ 32
$ 32
Stock
17,797
31,875
31,875
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
6
6
6
Mount
Panel
Flanges, Panel
Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
50 V
50 V
Current Rating
22 A
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3102E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-18-11P(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonMS3100E14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
Circular Mil Spec Connector 6P #16 Pin Contacts |Amphenol Industrial MS3102E14S-6P

Descriptions

Descriptions of ITT / Cannon MS3100F14S-6P provided by its distributors.

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 6pin Aluminum Alloy 22A , , 57.15mm*30.18mm
5015 WALL MNT RCP 616S PIN 024210-0027 F
CONN RCPT MALE 6P SILV SLDR CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F14S6P