ITT / Cannon MS3102E14S-6P

Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
$ 17.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3102E14S-6P.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+78.07%

Alternate Parts

Price @ 1000
$ 17.75
$ 6.74
$ 6.74
Stock
5,988
6,843
6,843
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
6
6
6
Mount
Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
250 V
250 V
Current Rating
22 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA3102E14S-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Sine SystemsC091 31C006 100 2
Circular Connector, C091D Series, Panel Mount Receptacle, 6 Contacts, Solder Pin, Threaded
ITT / CannonCA3102E14S-5P
Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 14S-5
ITT / CannonCA3102E18-12P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon MS3102E14S-6P provided by its distributors.

Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Male Pins,Receptacle,Threaded 6pin Aluminum Alloy 22A , , 30.98mm*30.18mm
Mil-Dtl 5015 Series I
CONN RCPT MALE 6P SOLDER CUP
ER 6C 6#16 PIN RECP LINE
5015 RECP 616 PIN
CAN MS3102E14S-6P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3102E14S6P