ITT / Cannon DAM-15S

Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
$ 13.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM-15S.

IHS

Datasheet1 page7 years ago
Datasheet1 page7 years ago

element14 APAC

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.89%

CAD Models

Download ITT / Cannon DAM-15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL177TSAG15SOL2RM8
D Sub Connector, Ts Series, Da, Receptacle, 15, Steel, Through Hole
D Sub Connector, DB15, Standard, Receptacle, SD, 15 Contacts, DA, Solder
ITT / CannonDA-15S-A191-A197
Conn D-Subminiature F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DAM-15S provided by its distributors.

Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DM, A, 15, REC,
CONNECTOR, D SUB, RECEPTACLE, 15 POSITION
ITT Cannon D-SubConnector, D*Mseries, Mother seat, DB15needle, panel mount
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
Connector,d-Shell,cable Mount,plug,15 Contacts,skt,0.109 Pitch,solder Terminal,hole .112-.124 Rohs Compliant: No
ITT Cannon 053512-0029 D-subコネクタ
No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DA; Product Range:DAM Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053512-0029
  • DAM-15S.
  • DAM15S
  • DAM15S.