ITT / Cannon DBMA-25P-K87

Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
$ 35.145
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMA-25P-K87.

Farnell

Datasheet1 page9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-37.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
TE Connectivity749805-9
CONN D-SUB CABLE PLUG 25POS STR HDP-20SERIES CRIMPSNAP 24-20AWG SHIELDED KIT
HARTING Elektronik09670255601
D Sub Connector Housing, D Sub, D25, Plug, 25, Metal Body Rohs Compliant: Yes |Harting 09 67 025 5601
ITT / CannonDBMAME-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
ITT / CannonDBMAM25PA101
CONN D-SUB PLG 25P PNL MNT CRIMP
ITT / CannonDBMA25PA101
Conn High Density D-Sub PIN 25 POS 1.4mm Crimp ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMA-25P-K87 provided by its distributors.

Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, B, 25, PLUG, K87
D Sub Connector, Plug, 25 Position
CONN D-SUB PLG 25P PNL MNT CRIMP
DBMA-25P-K87 / 050911-0551 / D Sub
Male Pins,Plug 2 25pin Steel,Tin-Nickel Plated 7.5A
D-SUB CONNECTOR, PLUG, 25POS; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Co

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMA25P-K87
  • DBMA25PK87