ITT / Cannon KPT02E16-26S

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
$ 49.441
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT02E16-26S.

IHS

Datasheet1 page4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.15%

Alternate Parts

Price @ 1000
$ 49.441
$ 89.462
$ 89.462
Stock
1,561
659
659
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
26
26
26
Mount
Box, Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder, Soldering
Solder, Soldering
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
850 V
600 V
600 V
Current Rating
7.5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ITT / CannonKPT02E1626P
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 26, Pin, Solder, Panel Mount
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02P-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPT02E16-26S provided by its distributors.

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CIRCULAR METAL COMMERCIAL BOX MOUNT SOCKET 16, SOLDER CUP, KPT SERIES
26 Socket - Solder Contacts Panel Mount Receptacle Quick Connect/Bayonet Coupling
Kpt 26C 26#20 Skt Recp Rohs Compliant: No |Itt Cannon KPT02E16-26S
ITT Cannon 26 KPT, , 7.5A, 600 V ,850 V , 16
CONN RCPT FMALE 26POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT02E-16-26S