Amphenol PT05A-16-26SY

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
$ 36.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT05A-16-26SY.

Newark

Datasheet24 pages7 years ago
Datasheet80 pages19 years ago

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol IndustrialPT02P-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT06E-16-26S(SR)
connector, metal circular, str plug w/cable clamp, size 16, 26#20 solder socket cont
Amphenol IndustrialPT01A-16-26S(SR)
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT06E-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06E-16-26SW(SR)
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
ITT / CannonKPT02E16-26SZ
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT05A-16-26SY provided by its distributors.

Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug
CONNECTOR, CIRC, 16-26, 26WAY, SIZE 16; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:26Contacts; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:16-26; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:Y; Service Class:General Duty; Approval Category:MIL-C-26482 Series I
Circular Connector Receptacle Size 16 26 Position Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:26; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Disposición De Insercción:16-26 |Amphenol Industrial PT05A16-26SY

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT05A16-26SY
  • PT05A1626SY