Eaton MS3112E16-26PW

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 43.247

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E16-26PW.

IHS

Datasheet76 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
-5.17%

Alternate Parts

Price @ 1000
$ 43.247
$ 36.93
$ 36.93
Stock
1,522
89,156
89,156
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Mount
Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-12

Related Parts

Amphenol IndustrialPT01A-16-26S(SR)
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-16-26S(025)
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-16-26S(025)
Connector MIL-DTL-26482 Circular Receptacle 26 Position Socket Solder Straight Box Mount
ITT / CannonKPT02E16-26SZ
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonKPT02E16-26SY
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
ITT / CannonKPT02E16-26SW
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port

Descriptions

Descriptions of Eaton MS3112E16-26PW provided by its distributors.

MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 26 POS Solder ST Flange Mount 26 Terminal 1 Port
851 26C 26#20 Pin Recp |Souriau-Sunbank/eaton MS3112E16-26PW
CONN RCPT MALE 26P GOLD SLDR CUP
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E1626PW