ITT / Cannon DL5-260R

Rack and Panel Connector, 260 Contact(s), Female, Crimp Terminal, Receptacle
$ 25.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DL5-260R.

IHS

Datasheet70 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity5558070-1
Connector RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Tray Cat 3
TE Connectivity5406217-1
Modular Conn/Ethernet Conn 1X1 8/8 R/A

Descriptions

Descriptions of ITT / Cannon DL5-260R provided by its distributors.

Rack and Panel Connector, 260 Contact(s), Female, Crimp Terminal, Receptacle
Conn Rectangular PIN 260 POS Crimp ST Cable Mount Automotive
ITT CANNON DL SERIES, 260 WAY HEAVY DUTY POWER CONNECTOR SOCKET
Conn Housing RCP 260 POS 2.54mm Crimp ST Panel Mount
CONN HOUSING 260POS BLK PNL MNT
086-4501-000 RECEPTACLE DL 260
BACKPLANE CONN, RCPT, 260POS, 2.54MM; Product Range: DL Series; No. of Contacts: 260Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2.54mm; Gender: Receptacle; Contact Termination Type: -; No. of Rows: 6Rows; Row Pitch: 2.54mm; Contact Material: -; Contact Plating: -; SVHC: No SVHC (20-Jun-2016); Connector Type: Backplane
Zif Connector, Receptacle, 260 Position; Rango De Producto:Serie Dl5; Conector, Tipo:Rectangular Power; Género:Receptáculo Eléctrico; Núm. De Contactos:260; Espaciado, Paso:2.54Mm; Tipo De Terminación Del Contacto:-; Núm. De Filas:10 |Itt Cannon DL5-260R

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON