ITT / Cannon DL3-60RW6B

Rack and Panel Connector, 60 Contact(s), Female, Solder Terminal, Receptacle
$ 152.152
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DL3-60RW6B.

IHS

Datasheet70 pages8 years ago
Datasheet1 page27 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
-4.10%

CAD Models

Download ITT / Cannon DL3-60RW6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3

Descriptions

Descriptions of ITT / Cannon DL3-60RW6B provided by its distributors.

Rack and Panel Connector, 60 Contact(s), Female, Solder Terminal, Receptacle
Conn Rectangular SKT 60 POS 2.54mm Solder ST Thru-Hole Automotive
Header Connector,pcb Mount,plug,60 Contacts,skt,0.1 Pitch,pc Tail Terminal,guide Slot |Itt Cannon 110901-0010
DL SI PLASTIC BODY RECPT 60CON 110901-0010
BACKPLANE CONN, RCPT, 60POS, 2.54MM; Pro; BACKPLANE CONN, RCPT, 60POS, 2.54MM; Product Range:ITT Cannon DL Series; No. of Contacts:60Contacts; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Termination Type:Through Hol

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110901-0010
  • DL3-60RW-6B