ITT / Cannon DEMAM-15S-F225

Conn High Density D-Sub SKT 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
$ 50.824
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMAM-15S-F225.

Farnell

Datasheet1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ITT / CannonDEMA-15S
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDEMAM15S
Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
ITT / CannonDEMA-15S-A197
Conn High Density D-Sub SKT 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
AmphenolMDBRE15SMAN0
Connector,Rugged D sub, Gen 2, 15 socket, solder cup

Descriptions

Descriptions of ITT / Cannon DEMAM-15S-F225 provided by its distributors.

Conn High Density D-Sub SKT 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
CONN D-SUB SOCKT PCB 15 POS SZ 20/22 28-20 AWG GOLD CRIMP DMA SER. HIGH RELIABLE
D Sub Connector, High Density-Hd, 15 Position, Receptacle
D SUB CONNECTOR, HIGH DENSITY-HD, 15 POSITION, RECEPTACLE; No. of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DE; Product Range:D*MAM Series; Connector Body Material:Stainless

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMAM15S-F225
  • DEMAM15SF225