Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MDBRE15SMAN0

Rugged D Sub, Gen 2, 15 Socket, Solder C; |Amphenol Communications Solutions MDBRE15SMAN0
$ 31.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MDBRE15SMAN0.

Farnell

Datasheet2 pages14 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body
Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM832
ITT / CannonDEMAM15S
Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAMAM-15S-F0
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of Amphenol MDBRE15SMAN0 provided by its distributors.

Rugged D Sub, Gen 2, 15 Socket, Solder C; |Amphenol Communications Solutions MDBRE15SMAN0
Conn D-Subminiature SKT 15 POS Solder ST Panel Mount 15 Terminal 1 Port
Rugged D-Sub, IP67, Input Output Connectors, 15 Position high density, SOCKET Type, Solder Cup, Unified Thread, Vertical
HD D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; D Sub Shell Size: DE; Product Range: MDBR Series; Connector Body Material: Zinc Alloy Body; Contact Termination Type: So

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDBR-E15SM-AN0