ITT / Cannon DEMA-15S

Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
$ 41.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMA-15S.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-54.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDEMAM15S
Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAMAM-15S-F0
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonDEMAM-15S-F225
Conn High Density D-Sub SKT 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
AmphenolMDBRE15SMAN0
Connector,Rugged D sub, Gen 2, 15 socket, solder cup
Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock

Descriptions

Descriptions of ITT / Cannon DEMA-15S provided by its distributors.

Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12, Plug
HD D-SUB CONNECTOR, RECEPTACLE, 15POS
D-Sub Standard Connectors DSUB 15F CRIMP G50 ZINC
CONN D-SUB HD RCPT 15P PNL MNT
Female Sockets,Receptacle 3 15pin Steel,Tin Plated 7.5A
DEMA-15S / 050909-0275 / D Sub
HD D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050909-0275
  • DEMA15S