Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DEMAM15S

Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
$ 55.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DEMAM15S.

Newark

Datasheet1 page10 years ago
Datasheet26 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1757824-1
Conn High Density D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Carton
AmphenolMDBRE15SMAN0
Rugged D Sub, Gen 2, 15 Socket, Solder C; |Amphenol Communications Solutions MDBRE15SMAN0
ITT / CannonDAMAM-15S-F0
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM832
Norcomp D-Sub Connector, 180 Series, Receptacle, DB15 Pin, Panel Mount, Straight Body

Descriptions

Descriptions of ITT / Cannon DEMAM15S provided by its distributors.

Conn D-Sub SKT 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Female Sockets,Receptacle 3 15pin Steel,Yellow Chromate Plated Zinc 7.5A gold Black panel mount
HD D-SUB CONNECTOR, RECEPTACLE, 15POS
CONN D-SUB HD RCPT 15POS PNL MNT
HD D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DE; Product Range: DEMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMAM-15S