ITT / Cannon DDMAE-78P

Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
$ 89.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMAE-78P.

IHS

Datasheet1 page4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity204509-1
Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
TE Connectivity1-1757823-1
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Box
TE Connectivity204521-2
Conn High Density D-Sub PIN 78 POS 1.14mm Crimp ST Cable Mount 78 Terminal 1 Port Package
ITT / CannonDDMA-78P
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
ITT / CannonDDMAM-78P
Conn High Density D-Sub PIN 78Signal POS Crimp ST Cable Mount 78 Terminal 1 Port
ITT / CannonDDMAM-78P-A101
Conn High Density D-Sub M 78 POSCrimp STCable Mount 78 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDMAE-78P provided by its distributors.

Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
Hd D Sub Connector, Plug, 78Pos; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Dd; Género:Macho; Núm. De Contactos:78; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DDMAE78P
HD D-SUB CONNECTOR, PLUG, 78POS; No. of Contacts: 78Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: DDMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDMAE78P