What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 204521-2

Conn High Density D-Sub PIN 78 POS 1.14mm Crimp ST Cable Mount 78 Terminal 1 Port Package

$ 76.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204521-2.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages18 years ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+305%

CAD Models

Download TE Connectivity 204521-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.66
$ 98.155
Stock
775
36,660
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
78
78
Number of Rows
4
4
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityM24308/4-15F
Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
TE Connectivity1-1757823-1
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Box
ITT / CannonDDMA-78P
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
ITT / CannonDDMAE-78P
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
ITT / CannonDDMAME-78P
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
HARTING Elektronik09565005615050
Conn High Density D-Sub M 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204521-2 provided by its distributors.

Conn High Density D-Sub PIN 78 POS 1.14mm Crimp ST Cable Mount 78 Terminal 1 Port Package
Connector, Plug, D Sub, 78Way; |Amp Te Connectivity 204521-2
CONN, D-SUB, CABLE PLUG, 78POS, STR, 90 SERIES, CRIMP, 22AWG
AMPLIMITE,ASY,PLUG,STD,90,5 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 5 | D-Shaped Connector | Part Number: 204521-2 | Internal Number: 204521-2 | TE Connectivity | AMPLIMITE
CONNECTOR, PLUG, D SUB, 78WAY; No. of Contacts:78Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DD; Product Range:AMPLIMITE 90 Series; Connector Body Material:Steel Body; Contact Material:-; Contact Plating:Gold Plated Contacts; SVHC:Cadmium (07-Jul-2017); Connector Mounting:Cable Mount, Panel Mount; Contact Termination:Crimp; D Sub Connector Type:High Density

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20452-1-2
  • 204521/2
  • 2045212