TE Connectivity 204509-1

Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
$ 23.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204509-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 204509-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.5
$ 22.427
Stock
687
5,624
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
78
78
Number of Rows
4
3
Mount
Cable
-
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HARTING Elektronik09565005601
CONNECTOR, HOUSING, D SUB, PLUG, HD78; Connector Type:High Density D Sub; Series
Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
Hd D Sub Conn, Plug, 78Pos, Dd, Sldr Cup; |Norcomp 180-078-103L031
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, #4-40
TE Connectivity204507-1
Conn High Density D-Sub PL 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
AmphenolL717HDC62P
D Sub Connector, HD62, High Density, Plug, HD, 62 Contacts, DC, Solder Cup

Descriptions

Descriptions of TE Connectivity 204509-1 provided by its distributors.

Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
CONNECTOR, HOUSING, HD D SUB, 78 POSITION, PLUG; No. of Positions:78Positions; Connector Type:High Density D Sub; Connector Shell Size:DD; Product Range:AMPLIMITE 90 Series; Gender:Plug; Connector Body Material:Metal Body
AMPLIMITE,ASY,PLUG,STD,90,5 Number of Positions: 78 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 5 Ampseal Header | 78 Plug Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204509-1 .
  • 204509-1.