What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DDMAM-78P

Conn High Density D-Sub PIN 78Signal POS Crimp ST Cable Mount 78 Terminal 1 Port
$ 124.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMAM-78P.

IHS

Datasheet1 page7 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-41.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity204509-1
Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
ITT / CannonDDMAM-78P-A101
Conn High Density D-Sub M 78 POSCrimp STCable Mount 78 Terminal 1 Port
ITT / CannonDDMAMY78P
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
ITT / CannonDDMA-78P
Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
HARTING Elektronik09565005601
CONNECTOR, HOUSING, D SUB, PLUG, HD78; Connector Type:High Density D Sub; Series
Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDMAM-78P provided by its distributors.

Conn High Density D-Sub PIN 78Signal POS Crimp ST Cable Mount 78 Terminal 1 Port
Hd D-Sub Connector, Plug, 78Pos; |Itt Cannon DDMAM78P
Male Pins,Plug 4 78pin Steel,Yellow Chromate Plated Zinc 7.5A gold Black panel mount
D Subminiature Connector, 78 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
CONNECTOR, D-SUB, RECTANGULAR, DMAM, D
CONN DSUB HD PLUG 78POS PNL MNT
DSUB,78,PLG,CRIMP,CHROMATE/CAD,W/O HDW
HD D-SUB CONNECTOR, PLUG, 78POS; No. of Contacts: 78Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DD; Product Range: DDMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDMAM78P