NorComp 180-M26-213R001

Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M26-213R001.

Farnell

Datasheet3 pages0 years ago

Future Electronics

element14 APAC

Master Electronics

Factory Futures

Inventory History

3 month trend:
-62.77%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
AMPHENOL L177HDA26SOL2RM23 CONNECTOR, HD D SUB, PLUG, 26POS
Conn High Density D-Sub F 26 POS 2.28mm Solder RA Thru-Hole 26 Terminal 1 Port
TE Connectivity216165-1
D Sub Connector Housing, 26 Ways, D Sub, DA, AMPLIMITE HDP-22, Receptacle, Steel Body

Descriptions

Descriptions of NorComp 180-M26-213R001 provided by its distributors.

Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 0.12
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Hd D Sub Connector, Receptacle, 26Pos; Rango De Producto:Serie Norcomp - 180; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Material Del Cuerpo Del Conector:Acero |Norcomp 180-M26-213R001
HD DSUB, SOCKET, THT, 26WAY; Product Range:NORCOMP - M Series; Series:M-Series; No. of Contacts:26; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Mating Cycles:100; SVHC:No SVHC (19-Dec-2012); Connector Type:High Density D Sub; MSL:MSL 1 - Unlimited

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc