ITT / Cannon DCM-37S-A197

Conn D-Sub SKT 37 POS Solder Pot ST Cable Mount 37 Terminal 1 Port
$ 23.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCM-37S-A197.

IHS

Datasheet1 page6 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
ITT / CannonDCM-37S
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole 0.12, Receptacle
ITT / CannonDCF37SA197
CONN D-SUB RCPT 37POS PNL MNT
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40

Descriptions

Descriptions of ITT / Cannon DCM-37S-A197 provided by its distributors.

Conn D-Sub SKT 37 POS Solder Pot ST Cable Mount 37 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DM, C, 37, A197
D Subminiature Connector, 37 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
Female Sockets,Receptacle 2 37pin Steel,Tin-Nickel Plated 7.5A
D Sub Connector, Receptacle, 37 Position; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DCM37SA197
D-SUB CONNECTOR, RECEPTACLE, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: DCM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DCM-37SA197
  • DCM37SA197