ITT / Cannon DCF37SA197

Conn D-sub Rcpt 37POS Pnl Mnt
$ 23.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCF37SA197.

Newark

Datasheet26 pages11 years ago
Datasheet301 pages25 years ago

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
ITT / CannonDCM-37S
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Hole 0.12, Receptacle
ITT / CannonDCM-37S-A197
Conn D-Sub SKT 37 POS Solder Pot ST Cable Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40

Descriptions

Descriptions of ITT / Cannon DCF37SA197 provided by its distributors.

CONN D-SUB RCPT 37POS PNL MNT
D Sub Connector, Receptacle, 37 Position; Rango De Producto:Serie Original D; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Material Del Cuerpo Del Conector:Acero |Itt Cannon DCF37SA197
D-SUB CONNECTOR, RECEPTACLE, 37POS; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DC; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON