NorComp 171-037-202L011

D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40
$ 3.025
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-037-202L011.

IHS

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.025
$ 2.92
Stock
40
4,062
Authorized Distributors
3
5
Gender
Female
Female
Number of Positions
37
37
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusEOL (Last Updated: 5 months ago)

Related Parts

AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
Amphenol Communications SolutionsL77SDC37SVFM
Conn D-Subminiature SKT 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes
Conn D-Subminiature F 37 POS 2.77mm Solder Cup ST Cable Mount 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal
CONN D-SUB RCPT 37POS PNL MNT

Descriptions

Descriptions of NorComp 171-037-202L011 provided by its distributors.

D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, #4-40
CONN D-SUB RCPT 37POS PNL MNT
D Sub Connector, Receptacle, 37Pos; No. Of Contacts:37Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dc; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-037-202L011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc