ITT / Cannon DBMAM-44P

Conn D-Sub M 44 POS 1.14mmCrimp STCable Mount 44 Terminal 1 Port
$ 83.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAM-44P.

Newark

Datasheet1 page9 years ago
Datasheet27 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-66506-1
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity1658539-2
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity205558-3
Conn D-Sub PIN 15 POSCrimp STCable Mount 15 Terminal 1 Port Package
ITT / CannonDEMAME15P
D Sub Connector, HD15, High Density, Plug, DEMA, 15 Contacts, DE, Crimp
ITT / CannonDBMAE44P
Conn High Density D-Sub M 44 POS 1.14mm Crimp ST Cable Mount 44 Terminal 1 Port
ITT / CannonDEU-9P-K87-F0
Conn D-Subminiature PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMAM-44P provided by its distributors.

Conn D-Sub M 44 POS 1.14mmCrimp STCable Mount 44 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, B
CONN D-SUB HD PLUG 44POS PNL MNT
Male Pins,Plug 3 44pin Steel,Yellow Chromate Plated Zinc 7.5A
DBMAM-44P / 051532-0037 / D Sub
D Sub Hd Connector, Plug, 44 Position; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Db; Género:Macho; Núm. De Contactos:44; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DBMAM44P
HD D-SUB CONNECTOR, PLUG, 44POS; No. of Contacts: 44Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMAM44P