TE Connectivity 205558-3

Conn D-Sub PIN 15 POSCrimp STCable Mount 15 Terminal 1 Port Package
$ 38.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205558-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747872-8
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HD-20, 15 Contacts, DA, Solder
TE Connectivity5747872-4
CONN D-SUB PLUG 15POS VERT SLDR / 15 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09652616713
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616713

Descriptions

Descriptions of TE Connectivity 205558-3 provided by its distributors.

Conn D-Sub PIN 15 POSCrimp STCable Mount 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
D SUB CONNECTOR, PLUG, 15POS, CRIMP; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DA; Product Range:AMPLIMITE HDM-20 Series; Connector Body Material:Steel Body; Contact Materi
Special Order: AMPLIMITE,ASY,PLUG,STD,109,2,KIT Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.77 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 205558-3 | Internal Number: 205558-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205558-3 .