Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBMAME-25P

D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug

$ 71.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAME-25P.

IHS

Datasheet1 page7 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-52.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
TE Connectivity749805-9
D-Sub Crimp Plug Connector, Size 3, 25 Pos, Wire-to-Wire, Signal Circuit, -55°C~105°C
HARTING Elektronik09670255601
HARTING D-Sub Connector, Plug, DB25 Pin, Cable Mount, Right Angle Body
ITT / CannonDBMAM25PA101
CONN D-SUB PLG 25P PNL MNT CRIMP
TE Connectivity1757819-8
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
ITT / CannonDBMA-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .12, Plug

Descriptions

Descriptions of ITT / Cannon DBMAME-25P provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, B, 25,
D-SUB CONNECTOR, PLUG, 25POS; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBMAME25P