Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBMAM25PA101

Conn D-sub Plg 25P Pnl Mnt Crimp
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMAM25PA101.

Newark

Datasheet1 page10 years ago
Datasheet27 pages11 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+133%

Related Parts

TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
HARTING Elektronik09670255601
HARTING D-Sub Connector, Plug, DB25 Pin, Cable Mount, Right Angle Body
ITT / CannonDBMA-25P-K87
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
ITT / CannonDBMAME-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
ITT / CannonDBMA25PA101
Conn High Density D-Sub PIN 25 POS 1.4mm Crimp ST Panel Mount 25 Terminal 1 Port
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of ITT / Cannon DBMAM25PA101 provided by its distributors.

CONN D-SUB PLG 25P PNL MNT CRIMP
|Itt Cannon DBMAM25PA101
DSUB 25M CRIMP G50 CAD
RECEPTACLE 25POS
CAN DBMAM25PA101
D-SUB CONNECTOR, PLUG, 25POS; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: DBMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON