ITT / Cannon DBM21W1SN

Conn D-Sub SKT 20Signal/1Cavity POS SolderCup ST Thru-Hole 21 Terminal 1 Port
$ 29.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM21W1SN.

Newark

Datasheet1 page9 years ago
Datasheet27 pages11 years ago
Datasheet301 pages25 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.098
ITT / CannonDAMN7V2SN
Female Sockets,Receptacle 2 7pin Steel,Yellow Chromate Plated Zinc 7.5A,40A
ITT / CannonDBMZ9W4SNA197
Conn Combo D-Subminiature SKT 5Signal/4Cavity POS ST Thru-Hole 9 Terminal 1 Port
Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 0.12
ITT / CannonDCM21WA4SN
Conn D-Subminiature SKT 4Power/17Signal POS Solder Bucket ST Panel Mount 21 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBM21W1SN provided by its distributors.

Conn D-Sub SKT 20Signal/1Cavity POS SolderCup ST Thru-Hole 21 Terminal 1 Port
D Sub Combo Connector, Receptacle, Db-21W1; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Db-21W1; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:20; Núm. De Posiciones De Potencia:1; Núm. De Contactos:21 |Itt Cannon DBM21W1SN
D-SUB COMB CONNECTOR, RCPT, DB-21W1; Product Range: Combo D D*M Series; Insert Arrangement: DB-21W1; No. of Signal Contacts: 20Contacts; Gender: Receptacle; No. of Power Positions: 1; Contact Termination Type: Solder; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 20 Signal, 1 Power; No. of Contacts: 21Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON