NorComp 180-M15-213R001

D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 0.12
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M15-213R001.

IHS

Datasheet3 pages0 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-12.27%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-09-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn D-Sub 15 POS Solder ST Thru-Hole Tray
15 Position Female Sockets D-Sub, High Density Receptacle Connector
15 Position 3 Row Female Right Angle Nickel Plated Shell HD D-Sub
HARTING Elektronik09561525612
D-Sub High Density Female connector Wave soldering termination Rated current 2A
D Subminiature Connector, 15 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of NorComp 180-M15-213R001 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 0.12
15 Position D-Sub, High Density Receptacle, Female Sockets Connector, Through
CONN D-SUB HD RCPT 15POS PNL MNT
Female Sockets,Receptacle 3 15pin Nickel Plated,Steel 5A
Hd D Sub Connector, Receptacle, 15Pos; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:180 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-M15-213R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc