ITT / Cannon DAMN7V2SN

Female Sockets, Receptacle 2 7pin Steel, Yellow Chromate Plated Zinc 7.5A, 40A
$ 10.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMN7V2SN.

JRH Electronics

Datasheet103 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.098
Conn High Density D-Sub F 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 0.12
ITT / CannonDEMM5W1SNA197
CONN D-SUB RCPT 5P PNL MNT SLDR
ITT / CannonDBMV17W2SNA197
Conn Combo D-Subminiature SKT 15Signal/2Cavity POS ST Thru-Hole 17 Terminal 1 Port
ITT / CannonDBMN13W3SNA197
Conn Combo D-Subminiature SKT 10Signal/3Cavity POS ST Thru-Hole 13 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DAMN7V2SN provided by its distributors.

Female Sockets,Receptacle 2 7pin Steel,Yellow Chromate Plated Zinc 7.5A,40A
ITT Series CONN DSUB / ITT Numeric p/n 053512-3016
CONN DSUB RCPT 7POS PNL MNT SLDR
Standard D-Subminiature Connector
COMBO 7W2F PCB STR N GF V ZINC
D-SUB COMB CONNECTOR, RCPT, DA-7W2; Product Range: Combo D D*M Series; Insert Arrangement: DA-7W2; No. of Signal Contacts: 5Contacts; Gender: Receptacle; No. of Power Positions: 2; Contact Termination Type: Solder; D Sub Shell Size: DA; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 5 Signal, 2 Power; No. of Contacts: 7Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMN-7V2SN