ITT / Cannon DAU15P

Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
$ 12.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAU15P.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet103 pages13 years ago
Datasheet301 pages25 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cinch Connectivity SolutionsDAUH-15P-FO
D Sub Connector Housing, 15 Ways, D Sub, DA, D*U Series, Plug, Metal Body
TE Connectivity1-745494-5
Conn D-Sub PIN 15 POS 1.37mm IDT STCable Mount 15 Terminal 1 Port Package
ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
ITT / CannonDAUK15P
High Reliability D-sub Conn
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity5-747908-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of ITT / Cannon DAU15P provided by its distributors.

Conn D-Subminiature PIN 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle
CONN D-SUB PLG 15P PNL MNT CRIMP
Connector Accessories 15 POS Pin Housing
Electrical D Subminiature Connector
2 15pin Steel,Zinc,(PCT),Glass fiber reinforced 5A
D Sub Connector, Plug, 15 Position; Rango De Producto:Serie D*u; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon DAU15P
D-SUB CONNECTOR, PLUG, 15POS; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DA; Product Range: DAU Series; Connector Body Material: Steel Body; Contact Material: -; Contact Plating: -; Connector Mounting: Cable Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAU-15P