CONNECTOR, D SUB, RECEPTACLE, 15POS; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; No. of Mating Cycles:500; Leaded Process Compatible:No ;RoHS Compliant: No