ITT / Cannon DAMC15SJK126

Conn D-Subminiature SKT 15 POS 1.37mm RA 15 Terminal 1 Port
$ 32.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMC15SJK126.

Newark

Datasheet1 page9 years ago
Datasheet26 pages11 years ago
Datasheet103 pages13 years ago
Datasheet301 pages25 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsFCE17A15SM290
Conn Filtered D-Sub SKT 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAM15SA197
CONNECTOR, D-SUB, RECTANGULAR, DM, A, 15, REC, A197
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of ITT / Cannon DAMC15SJK126 provided by its distributors.

Conn D-Subminiature SKT 15 POS 1.37mm RA 15 Terminal 1 Port
D Sub Connector, Receptacle, 15 Position; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero |Itt Cannon DAMC15SJK126
D-SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: DAM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAMC-15SJ-K126