ITT / Cannon DAM3W3PN

Connector Accessories 3Coaxial POS Male Housing
$ 8.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM3W3PN.

Newark

Datasheet1 page9 years ago
Datasheet26 pages11 years ago
Datasheet301 pages25 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
AmphenolL717TWB5W5P
Conn D-Sub M 5Power POS 6.8mm SolderCup ST Panel Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of ITT / Cannon DAM3W3PN provided by its distributors.

Connector Accessories 3Coaxial POS Male Housing
D-SUB COMB CONNECTOR, PLUG, DA-3W3; Product Range: Combo D D*M Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: -; D Sub Shell Size: DA; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Type: 3 Power; No. of Contacts: 3Contacts
D Sub Combo Connector, Plug, Da-3W3; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Da-3W3; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:3; Tipo De Terminación Del Contacto:- |Itt Cannon DAM3W3PN

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON