Amphenol L77TWB13W3S

Combination Layout D Sub Connector, TW Hybrid D Sub series, DB-13W3, Receptacle, 13 Contacts
$ 7.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77TWB13W3S.

IHS

Datasheet12 pages0 years ago

Farnell

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.71%

CAD Models

Download Amphenol L77TWB13W3S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDBM13W3SN
Conn D-Subminiature SKT 3Power/10Signal POS Solder Bucket ST Panel Mount 13 Terminal 1 Port
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
Female Solder Cup D-Sub Connector 15 Pin Straight Solder Cup
ITT / CannonDA15SA190
CONN D-SUB RCPT 15POS PNL MNT

Descriptions

Descriptions of Amphenol L77TWB13W3S provided by its distributors.

Combination Layout D Sub Connector, TW Hybrid D Sub series, DB-13W3, Receptacle, 13 Contacts
Conn D-Sub F 3Power/10Signal POS 6.86mm SolderCup ST Panel Mount 13 Terminal 1 Port Bag
Dsub, Machined Hybrid, 13W3, Signal (7.5A) Contacts Only, Socket, Soldercup Cable Mount, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, Socket
Connector, D Sub Combo, Receptacle, 13 Position; Rango De Producto:Serie Tw Hybrid D Sub; Disposición De Insercción:Db-13W3; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:10; Núm. De Posiciones De Potencia:3 |Amphenol Communications Solutions L77TWB13W3S
CONNECTOR, D SUB COMBO, RECEPTACLE, 13 P; CONNECTOR, D SUB COMBO, RECEPTACLE, 13 POSITION; Product Range: TW Hybrid D Sub series; Insert Arrangement: DB-13W3; No. of Signal Contacts: 10Contacts; Gender: Receptacle; No. of Power Positions: 3; Contact Termination Type: Solder

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-TWB13W3S
  • L77TW B 13W3S
  • L77TW B13W3S