ITT / Cannon DA-15P-K87

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 6.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DA-15P-K87.

IHS

Datasheet1 page7 years ago

JRH Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG 15 WAY 250 V AC 7.5A
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
HARTING Elektronik09642237802
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of ITT / Cannon DA-15P-K87 provided by its distributors.

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Avnet Japan
CONNECTOR, D-SUB, RECTANGULAR, D, A, 15, PLUG, K87
D-SUB CONNECTOR 15 P 121073-2041
D Subminiature Connector, 15 Contact(s), Male, Hole .120
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
PLUG, D, 15WAY; Connector Type:D Sub; Series:D; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole; No. of Mating Cycles:200; Connector Shell Size:DA; Connector ;RoHS Compliant: Yes
PLUG, D, 15WAY; Connector Type:D Sub; Series:D; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug; Contact Termination:Through Hole; No. of Mating Cycles:200; Connector Shell Size:DA; Connector Type:D Sub, Miniature; Contact Material:Turned Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:10mohm; Flammability Rating:UL94V-0; Insulator Material:Green thermoplastic; Material:Steel; Max Operating Temperature:120°C; Min Temperature Operating:-55°C; No. of Poles:15; No. of Ways:15; Plating:Zinc; Termination Method:Solder Cup; Working Voltage:350V; Breakdown Voltage:1250V; Case Material:Steel ; DC Current Max:5A

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121073-2041 D
  • 121073-2041--D
  • 121073-2041-D
  • 121073-2041?D
  • 121073-2041D
  • DA15P-K87
  • DA15PK87